CD74HC4066ME4 vs CD74HC4066MTG4 feature comparison

CD74HC4066ME4 Texas Instruments

Buy Now Datasheet

CD74HC4066MTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 200 MHz
Input Voltage-Max 10 V
Input Voltage-Min 2 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 4 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 1 Ω 1 Ω
On-state Resistance-Max (Ron) 95 Ω 95 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 45 ns
Switch-on Time-Max 30 ns 30 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare CD74HC4066ME4 with alternatives

Compare CD74HC4066MTG4 with alternatives