CD74HCT00M96G4 vs 74HCT00D/T3 feature comparison

CD74HCT00M96G4 Texas Instruments

Buy Now Datasheet

74HCT00D/T3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop14,.25 Sop,
Pin Count 14 14
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hct Hct
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 Mm 8.65 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Nand Gate Nand Gate
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260 Not Specified
Power Supply Current-Max (ICC) 0.04 Ma
Prop. Delay@Nom-Sup 30 Ns
Propagation Delay (tpd) 30 Ns 29 Ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger No
Seated Height-Max 1.75 Mm 1.75 Mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Military Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 Not Specified
Width 3.9 Mm 3.9 Mm
Base Number Matches 1 1