CD74HCT4051M96G4 vs CD74HC4051MT feature comparison

CD74HCT4051M96G4 Rochester Electronics LLC

Buy Now Datasheet

CD74HC4051MT Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 2 2
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 200 MHz
Input Voltage-Max 6 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 270 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 340 ns
Switch-on Time-Max 340 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD74HCT4051M96G4 with alternatives

Compare CD74HC4051MT with alternatives