CD74HCT4052E
vs
MAX4610EUD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSSOP
|
Package Description |
|
4.40 MM, MO-153AB-1, TSSOP-14
|
Pin Count |
|
14
|
Additional Feature |
|
ALSO OPERATES AT 5V AND 12V VCC
|
Analog IC - Other Type |
|
SPST
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e0
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
14
|
Off-state Isolation-Nom |
|
60 dB
|
On-state Resistance Match-Nom |
|
2 Ω
|
On-state Resistance-Max (Ron) |
|
360 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
|
12 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
45 ns
|
Switch-on Time-Max |
|
90 ns
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
4.4 mm
|
|
|
|
Compare CD74HCT4052E with alternatives
Compare MAX4610EUD with alternatives