CD74HCT4052ME4 vs CD4016BPWRG4 feature comparison

CD74HCT4052ME4 Texas Instruments

Buy Now Datasheet

CD4016BPWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP16,.25 TSSOP, TSSOP14,.25
Pin Count 16 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
Bandwidth-Nom 185 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16 R-PDSO-G14
JESD-609 Code e4 e4
Length 9.9 mm 5 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Normal Position NC NO
Number of Channels 2 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 65 dB 50 dB
On-state Resistance Match-Nom 5 Ω 10 Ω
On-state Resistance-Max (Ron) 270 Ω 2000 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output COMMON OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.58 mm 1.2 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Supply Voltage-Max (Vsup) 5 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 38 ns
Switch-on Time-Max 48 ns 40 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.91 mm 4.4 mm
Base Number Matches 1 1

Compare CD74HCT4052ME4 with alternatives

Compare CD4016BPWRG4 with alternatives