CDCLVP111RHBR
vs
SY100EP111UTGTX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
|
Package Description |
QFN-32
|
QFP, TQFP32,.35SQ,32
|
Pin Count |
32
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY
|
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
|
Family |
111
|
100EP
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PQCC-N32
|
S-PQFP-G32
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
7 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.005 A
|
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
32
|
32
|
Number of True Outputs |
10
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TQFP
|
Package Equivalence Code |
LCC32,.2SQ,20
|
TQFP32,.35SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
85 mA
|
120 mA
|
Prop. Delay@Nom-Sup |
0.35 ns
|
|
Propagation Delay (tpd) |
0.35 ns
|
0.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.03 ns
|
0.025 ns
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.8 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
7 mm
|
fmax-Min |
3500 MHz
|
3 MHz
|
Base Number Matches |
1
|
1
|
Technology |
|
ECL
|
|
|
|
Compare CDCLVP111RHBR with alternatives
Compare SY100EP111UTGTX with alternatives