-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24236-1-ND
|
DigiKey | IC CLK BUFFER 1:10 3.5GHZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5781 In Stock |
|
$4.5938 / $6.2100 | Buy Now |
DISTI #
2156-CDCLVP111RHBR-ND
|
DigiKey | IC CLK BUFFER 1:10 3.5GHZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5328 In Stock |
|
$5.3000 | Buy Now |
DISTI #
595-CDCLVP111RHBR
|
Mouser Electronics | Clock Buffer 1:10 LVPECL Bfr with Selectable Input RoHS: Compliant | 629 |
|
$4.5900 / $6.2100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | CDCLVP111 1:10 LVPECL Buffer with Selectable Input RoHS: Compliant Status: Active Min Qty: 1 | 5328 |
|
$4.5600 / $5.3600 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:10 3.5GHZ 32QFN | 58282 |
|
RFQ | |
|
Chip1Cloud | LOW-VOLTAGE 1:10 LVPECL WITH SELECTABLE INPUT CLOCK DRIVER | 39700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP111RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP111RHBR
Texas Instruments
1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 3500 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP111RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP111RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCLVP111RHBT | 1:10 LVPECL buffer with selectable input 32-VQFN -40 to 85 | Texas Instruments | CDCLVP111RHBR vs CDCLVP111RHBT |