CDLL4122C-1 vs JAN1N4122CUR-1 feature comparison

CDLL4122C-1 Microsemi Corporation

Buy Now Datasheet

JAN1N4122CUR-1 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 DO-213AA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 36 V 36 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 2% 2%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 8
Additional Feature METALLURGICALLY BONDED
Qualification Status Qualified
Reference Standard MIL-19500/435F

Compare CDLL4122C-1 with alternatives