CDLL4148 vs LS4148T/R7 feature comparison

CDLL4148 Continental Device India Ltd

Buy Now Datasheet

LS4148T/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 80 V 100 V
Reverse Current-Max 20 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LS4148T/R7 with alternatives