CDP1802
vs
MSM80C85AHRS
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
LAPIS SEMICONDUCTOR CO LTD
|
Part Package Code |
|
DIP
|
Package Description |
|
0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40
|
Pin Count |
|
40
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
16
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
5 MHz
|
External Data Bus Width |
|
8
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-PDIP-T40
|
JESD-609 Code |
|
e0
|
Length |
|
51.98 mm
|
Low Power Mode |
|
YES
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Speed |
|
5 MHz
|
Supply Current-Max |
|
20 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
Base Number Matches |
|
2
|
|
|
|
Compare MSM80C85AHRS with alternatives