CDP1802
vs
R6512CE
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
ROCKWELL AUTOMATION
|
Package Description |
|
DIP,
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
16
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
External Data Bus Width |
|
8
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-CDIP-T40
|
Low Power Mode |
|
NO
|
Number of Terminals |
|
40
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Speed |
|
1 MHz
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
NMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
Base Number Matches |
|
2
|
|
|
|