CE100F28-10-C vs CE100F22-10-R feature comparison

CE100F28-10-C Pancon Corporation

Buy Now Datasheet

CE100F22-10-R Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITW PANCON ITW PANCON
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.27 inch 0.27 inch
Body Depth 0.57 inch 0.57 inch
Body Length 1 inch 1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Dielectric Withstanding Voltage 2000VAC V 2000VAC V
Filter Feature NO NO
Insertion Force-Max 5.3376 N 5.3376 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN RED
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 3 A 4 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 10 10
Wire Size-Max 28 AWG 22 AWG
Wire Size-Min 28 AWG 22 AWG
Withdrawl Force-Min 1.3344 N 1.3344 N
Base Number Matches 1 1

Compare CE100F28-10-C with alternatives

Compare CE100F22-10-R with alternatives