CEP100F22-10-C
vs
SL3-114-U170/01-77
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ITW PANCON
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.27 inch
|
0.3 inch
|
Body Depth |
0.57 inch
|
0.3 inch
|
Body Length |
1 inch
|
3.8 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
AU
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
2000VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.03 inch
|
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
3
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
4 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
WIRE WRAP
|
Total Number of Contacts |
10
|
114
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
2
|
1
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Resistance |
|
20 mΩ
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
15u inch
|
Terminal Length |
|
0.338 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare CEP100F22-10-C with alternatives
Compare SL3-114-U170/01-77 with alternatives