CEP100F24-2-D
vs
TSHS-105-D-16-T-SAD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
ITW PANCON
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.27 inch
|
0.2 inch
|
Body Depth |
0.57 inch
|
0.1 inch
|
Body Length |
0.2 inch
|
0.5 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
TIN LEAD (200) OVER NICKEL (50)
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BRASS
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
2000VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Diameter-Min |
0.03 inch
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
|
Total Number of Contacts |
2
|
10
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
MATING PIN LENGTH=0.430 INCH
|
Board Mounting Option |
|
EDGE MOUNT
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e0
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
200u inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare CEP100F24-2-D with alternatives
Compare TSHS-105-D-16-T-SAD with alternatives