CF001-01
vs
CF001-01
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
MIMIX BROADBAND INC
|
Package Description |
UNCASED CHIP, R-XUUC-N7
|
UNCASED CHIP, R-XUUC-N7
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
4
|
HTS Code |
|
8541.21.00.40
|
Additional Feature |
|
LOW NOISE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
8 V
|
Drain Current-Max (ID) |
|
0.12 A
|
FET Technology |
|
METAL SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
0.023 pF
|
Highest Frequency Band |
|
K BAND
|
JESD-30 Code |
|
R-XUUC-N7
|
Number of Elements |
|
1
|
Number of Terminals |
|
7
|
Operating Mode |
|
DEPLETION MODE
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
|
0.8 W
|
Power Gain-Min (Gp) |
|
7.5 dB
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
GALLIUM ARSENIDE
|
|
|
|