CF052I0104KBC
vs
CF052I0104K
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
, 2824
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.45
|
|
Capacitance |
0.1 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e0
|
|
Manufacturer Series |
CF
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
400 V
|
|
Size Code |
2824
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
1
|
|
|
|
|
Compare CF052I0104KBC with alternatives