CF06332F/10/10
vs
CF06332T/10/10
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
32 mm
|
32 mm
|
Body Length or Diameter |
6.3 mm
|
6.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CF06332F/10/10 with alternatives
Compare CF06332T/10/10 with alternatives