CFM-6025V-138-220-11
vs
CFM-6025V-138-220
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CUI DEVICES
|
CUI DEVICES
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
APPROVAL: TUV; UL
|
APPROVAL: TUV; UL
|
Airflow |
19.3 CFM
|
19.3 CFM
|
Approvals |
CE; CUL
|
CE; CUL
|
Body Material |
PBT
|
PBT
|
Construction |
AXIAL
|
AXIAL
|
Height |
60 mm
|
60 mm
|
Length |
60 mm
|
60 mm
|
Life Expectancy |
70000 h
|
70000 h
|
Noise |
22 dB
|
22 dB
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Pressure |
3.81 mmH2O
|
3.81 mmH2O
|
Rated Current |
0.083 A
|
0.083 A
|
Rated Power |
1 W
|
1 W
|
Rated Voltage |
12 V
|
12 V
|
Speed |
3800 rpm
|
3800 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
45 g
|
45 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
3
|
|
|
|