CFSH01-30LPBFREE vs SDM02U30LP3-7B feature comparison

CFSH01-30LPBFREE Central Semiconductor Corp

Buy Now Datasheet

SDM02U30LP3-7B Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-01-31
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V 0.37 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.1 W 0.25 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 7 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DFN
Package Description GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN
Pin Count 2
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated

Compare CFSH01-30LPBFREE with alternatives

Compare SDM02U30LP3-7B with alternatives