CFSH01-30LTIN/LEAD vs WSD521D feature comparison

CFSH01-30LTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

WSD521D WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2018-01-31
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V 0.35 V
JESD-30 Code R-PBCC-N2 R-PDSO-F2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.5 A 0.5 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.1 W 0.15 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 7 µA
Reverse Test Voltage 10 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-F2
Additional Feature HIGH RELIABILITY

Compare CFSH01-30LTIN/LEAD with alternatives

Compare WSD521D with alternatives