CGY62
vs
GALI-S66
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
MINI-CIRCUITS
|
Package Description |
MW-6, 6 PIN
|
TO-243
|
Reach Compliance Code |
not_compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18 dB
|
15 dB
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
5
|
3
|
Operating Frequency-Max |
2500 MHz
|
3000 MHz
|
Operating Frequency-Min |
200 MHz
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TO-243
|
Power Supplies |
3/4.5 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
175 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
7
|
Additional Feature |
|
HIGH RELIABILITY
|
Input Power-Max (CW) |
|
13 dBm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-45 °C
|
VSWR-Max |
|
1.7
|
|
|
|
Compare CGY62 with alternatives
Compare GALI-S66 with alternatives