There are no models available for this part yet.
Overview of GALI-S66 by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
CAD Models for GALI-S66 by Mini-Circuits
Part Data Attributes for GALI-S66 by Mini-Circuits
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
TO-243
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
15 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-243
|
Power Supplies
|
3.5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
VSWR-Max
|
1.7
|
Alternate Parts for GALI-S66
This table gives cross-reference parts and alternative options found for GALI-S66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GALI-S66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Siemens | GALI-S66 vs CGY50E6327 |
RF2335 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | GALI-S66 vs RF2335 |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Infineon Technologies AG | GALI-S66 vs CGY50E6327 |
RF2314 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, SOT-5, 5 PIN | Qorvo | GALI-S66 vs RF2314 |
GALI-19+ | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | GALI-S66 vs GALI-19+ |
RF2334 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, SOT-23, 5 PIN | RF Micro Devices Inc | GALI-S66 vs RF2334 |
GALI-19 | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, BIPolar, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | GALI-S66 vs GALI-19 |
CGY50 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, GAAS, PLASTIC, SOT-143, 4 PIN | Infineon Technologies AG | GALI-S66 vs CGY50 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | GALI-S66 vs AG503-89G |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | Qorvo | GALI-S66 vs RF2317 |