CH3038B-37
vs
2EZ56D5-BP-HF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-XUUC-N1
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-XUUC-N1
|
|
JESD-609 Code |
e0
|
e3
|
Knee Impedance-Max |
2000 Ω
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
UNCASED CHIP
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
56 V
|
|
Reverse Current-Max |
10 µA
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Voltage Temp Coeff-Max |
50.4 mV/°C
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
4.5 mA
|
|
Base Number Matches |
2
|
2
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare CH3038B-37 with alternatives
Compare 2EZ56D5-BP-HF with alternatives