CH5223-25E3 vs MQ1N5221BUR-1E3TR feature comparison

CH5223-25E3 Microsemi Corporation

Buy Now Datasheet

MQ1N5221BUR-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-XUUC-N1 O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-XUUC-N1 O-LELF-R2
Number of Elements 1 1
Number of Terminals 1 2
Package Body Material UNSPECIFIED GLASS
Package Shape RECTANGULAR ROUND
Package Style UNCASED CHIP LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.7 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position UPPER END
Voltage Tol-Max 20% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AA
Pin Count 2
Additional Feature TR, 7 INCH; 2000
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish MATTE TIN

Compare CH5223-25E3 with alternatives

Compare MQ1N5221BUR-1E3TR with alternatives