CHSDCB2GP vs TSCDB32-XX-RG30 feature comparison

CHSDCB2GP CHENMKO Enterprise Co Ltd

Buy Now Datasheet

TSCDB32-XX-RG30 Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD TAITRON COMPONENTS INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS; FREE WHEELING DIODE LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.5 V
JESD-30 Code R-PDSO-C2 R-PDSO-N2
Non-rep Pk Forward Current-Max 80 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Current-Max 100 µA 500 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.80
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Test Voltage 20 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CHSDCB2GP with alternatives

Compare TSCDB32-XX-RG30 with alternatives