CINTEL287XL vs PAMD80C287-10 feature comparison

CINTEL287XL Intel Corporation

Buy Now Datasheet

PAMD80C287-10 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility 80286 80286; 80C286
Clock Frequency-Max 12.5 MHz 10 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Length 50.8 mm 52.324 mm
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.51 mm 5.715 mm
Supply Current-Max 135 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare CINTEL287XL with alternatives

Compare PAMD80C287-10 with alternatives