CL110-1106-2-73
vs
HR10A-10P-12SC
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Connector Type |
CIRCULAR CONNECTOR
|
CIRCULAR CONNECTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
POLARIZED
|
Backshell Type |
|
SOLID
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
SILVER/GOLD
|
Contact Finish Termination |
|
SILVER/GOLD
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE/BERYLLIUM COPPER
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ZINC ALLOY
|
Shell Size |
|
10
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
12
|
|
|
|
Compare CL110-1106-2-73 with alternatives
Compare HR10A-10P-12SC with alternatives