CL684-1279-8-81 vs DF30FB-20DP-0.4V(82) feature comparison

CL684-1279-8-81 Hirose Electric Co Ltd

Buy Now Datasheet

DF30FB-20DP-0.4V(82) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Contact Finish Mating GOLD (2) OVER NICKEL (39)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.4 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Compare CL684-1279-8-81 with alternatives

Compare DF30FB-20DP-0.4V(82) with alternatives