CL684-1279-8-81 vs DF30RB-20DP-0.4V(81) feature comparison

CL684-1279-8-81 Hirose Electric Co Ltd

Buy Now Datasheet

DF30RB-20DP-0.4V(81) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Hirose
Body Breadth 0.18 inch
Body Depth 0.035 inch
Body Length 0.202 inch
Body/Shell Style PLUG
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 100 mΩ
Dielectric Withstanding Voltage 100VAC V
Durability 50 Cycles
Filter Feature NO
Insulation Resistance 50000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.016 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -35 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.1656 mm
Rated Current (Signal) 0.3 A
Reference Standard UL
Terminal Pitch 0.4064 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20

Compare CL684-1279-8-81 with alternatives

Compare DF30RB-20DP-0.4V(81) with alternatives