CLC115AJP
vs
HFA1412IP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP14,.3
|
DIP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
20 µA
|
25 µA
|
Bandwidth (3dB)-Nom |
700 MHz
|
210 MHz
|
Bias Current-Max (IIB) @25C |
20 µA
|
15 µA
|
Input Offset Voltage-Max |
17000 µV
|
15000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
Length |
18.288 mm
|
19.17 mm
|
Neg Supply Voltage Limit-Max |
-7 V
|
-5.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Min |
48 A
|
0.05 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN LINE
|
IN-LINE
|
Slew Rate-Min |
2200 V/us
|
|
Slew Rate-Nom |
2700 V/us
|
950 V/us
|
Supply Current-Max |
61 mA
|
24.8 mA
|
Supply Voltage Limit-Max |
7 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
5.33 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CLC115AJP with alternatives
Compare HFA1412IP with alternatives