Part Details for HFA1412IP by Intersil Corporation
Results Overview of HFA1412IP by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA1412IP Information
HFA1412IP by Intersil Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HFA1412IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Buffer Amplifier, 4 Func, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 179 |
|
$3.4700 / $4.3400 | Buy Now |
|
|
ComSIT USA | QUAD, 350MHZ, LOW POWER, PROGRAMMABLE GAIN BUFFER AMPLIFIER Buffer Amplifier, 4 Func, BIPolar, PDIP14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: HFA1412IP by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HFA1412IP
HFA1412IP Part Data Attributes
|
|
HFA1412IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1412IP
Intersil Corporation
QUAD BUFFER AMPLIFIER, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bandwidth (3dB)-Nom | 210 Mhz | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.17 Mm | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Slew Rate-Nom | 950 V/Us | |
| Supply Current-Max | 24.8 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HFA1412IP
This table gives cross-reference parts and alternative options found for HFA1412IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1412IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC115AJP | National Semiconductor Corporation | Check for Price | IC QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14, Buffer Amplifier | HFA1412IP vs CLC115AJP |
| HFA1412MJ/883 | Intersil Corporation | Check for Price | QUAD BUFFER AMPLIFIER, CDIP14 | HFA1412IP vs HFA1412MJ/883 |
| CLC115A8D | Texas Instruments | Check for Price | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERDIP-14 | HFA1412IP vs CLC115A8D |
| CLC115A8D | Comlinear Corporation | Check for Price | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | HFA1412IP vs CLC115A8D |
| CLC115AJ-QML | Texas Instruments | Check for Price | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | HFA1412IP vs CLC115AJ-QML |
| CLC115AID | Texas Instruments | Check for Price | QUAD BUFFER AMPLIFIER, CDIP14 | HFA1412IP vs CLC115AID |
| 5962F9683401VCX | Intersil Corporation | Check for Price | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | HFA1412IP vs 5962F9683401VCX |