CLC409AJE-TR9 vs CLC401AMC feature comparison

CLC409AJE-TR9 Texas Instruments

Buy Now Datasheet

CLC401AMC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 55 dB
Input Offset Voltage-Max 4500 µV 6000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N7
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1200 V/us 1200 V/us
Supply Current-Max 14.2 mA 21 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 350000
Width 3.9 mm
Base Number Matches 1 1
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 30 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 50 dB
Frequency Compensation YES (AVCL>=7)
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Package Equivalence Code DIE OR CHIP
Screening Level MIL-STD-883 Class B (Modified)
Slew Rate-Min 800 V/us
Supply Voltage Limit-Max 7 V
Voltage Gain-Min 1
Wideband YES

Compare CLC409AJE-TR9 with alternatives

Compare CLC401AMC with alternatives