CLC440MDC
vs
CLC401AMC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
COMLINEAR CORP
|
Part Package Code |
WAFER
|
|
Package Description |
DIE,
|
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
30 µA
|
30 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
55 dB
|
Input Offset Voltage-Max |
3000 µV
|
6000 µV
|
JESD-30 Code |
X-XUUC-N6
|
X-XUUC-N7
|
Neg Supply Voltage Limit-Max |
-6 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
7
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
1500 V/us
|
1200 V/us
|
Supply Voltage Limit-Max |
6 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
1
|
1
|
Architecture |
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
30 µA
|
Common-mode Reject Ratio-Min |
|
50 dB
|
Frequency Compensation |
|
YES (AVCL>=7)
|
Low-Offset |
|
NO
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Slew Rate-Min |
|
800 V/us
|
Supply Current-Max |
|
21 mA
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Voltage Gain-Min |
|
1
|
Wideband |
|
YES
|
|
|
|
Compare CLC440MDC with alternatives
Compare CLC401AMC with alternatives