CLL4448
vs
FDLL4448_D87Z
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
O-LELF-R2
|
LL-34, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
|
Breakdown Voltage-Min |
75 V
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
JESD-30 Code |
O-LELF-R2
|
O-PELF-R2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
4 A
|
4 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.25 A
|
0.2 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
0.025 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOD-80
|
Manufacturer Package Code |
|
2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare CLL4448 with alternatives
Compare FDLL4448_D87Z with alternatives