CLL5221BTIN/LEAD vs BZM5221B_R2_10001 feature comparison

CLL5221BTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

BZM5221B_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Package Description SOD-80, 2 PIN O-LELF-R2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 30 Ω
Forward Voltage-Max (VF) 1.25 V 1 V
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 1200 Ω 1200 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 100 µA 100 µA
Reverse Test Voltage 1 V 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max -2.04 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1

Compare CLL5221BTIN/LEAD with alternatives

Compare BZM5221B_R2_10001 with alternatives