CLM-120-02-L-D-A-P-TR
vs
CLM-120-02-H-D-PA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Factory Lead Time |
7 Weeks, 2 Days
|
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
LOW PROFILE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10)
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
40
|
40
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Body Breadth |
|
0.1 inch
|
Body Depth |
|
0.088 inch
|
Body Length |
|
0.7925 inch
|
Body/Shell Style |
|
SOCKET
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
820VAC V
|
Durability |
|
100 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.039 inch
|
Mating Contact Row Spacing |
|
0.039 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.202 mm
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
SHRD CENTER
|
Rated Current (Signal) |
|
3.1 A
|
Reference Standard |
|
UL
|
|
|
|
Compare CLM-120-02-L-D-A-P-TR with alternatives
Compare CLM-120-02-H-D-PA with alternatives