CM100DY-24A
vs
MBM150GS12A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
MODULE-7
|
,
|
Pin Count |
7
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
100 A
|
150 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-X7
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
7
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
672 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
HIGH SPEED, ULTRA SOFT FAST RECOVERY
|
Turn-on Time-Nom (ton) |
|
350 ns
|
|
|
|
Compare CM100DY-24A with alternatives
Compare MBM150GS12A with alternatives