CM1452-04CP
vs
CM1452-04CP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CALIFORNIA MICRO DEVICES CORP
|
ONSEMI
|
Package Description |
ROHS COMPLIANT, CSP-10
|
ROHS COMPLIANT, CSP, 10 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
PI TYPE CIRCUIT; CUT OFF FREQUENCY 148 MHZ
|
PI-TYPE FILTER
|
Approvals |
IEC
|
IEC
|
Attenuation Frequency-Max |
1000 MHz
|
|
Attenuation@Freq-Max |
30 dB
|
|
Capacitance |
15 µF
|
30 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
0.685 mm
|
0.685 mm
|
Inductance |
0.017 µH
|
0.017 µH
|
Length |
1.717 mm
|
1.717 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
PLASTIC
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.03 A
|
|
Width |
1.158 mm
|
1.158 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
WLCSP10, 1.67x1.13
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
567BK
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
|
|
|