CMKD7000
vs
BAV99ST/R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
SOT-363, 6 PIN
PLASTIC, SC-88, 6 PIN
Pin Count
6
6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.715 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e3
Number of Elements
4
4
Number of Phases
1
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Reverse Test Voltage
100 V
80 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SC-88
Non-rep Pk Forward Current-Max
4 A
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare CMKD7000 with alternatives
Compare BAV99ST/R with alternatives