CMM6001-SC
vs
CMM6001-SC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10.5 dB
|
10.5 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Frequency-Min |
60 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare CMM6001-SC with alternatives
Compare CMM6001-SC with alternatives