There are no models available for this part yet.
Overview of CMM6001-SC by Mimix Broadband
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CMM6001-SC by Mimix Broadband
Part Data Attributes for CMM6001-SC by Mimix Broadband
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MIMIX BROADBAND INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10.5 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
60 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for CMM6001-SC
This table gives cross-reference parts and alternative options found for CMM6001-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMM6001-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6001-SC | Wide Band Low Power Amplifier, 60MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | CMM6001-SC vs CMM6001-SC |
CMM6001-SC-0G0T | Wide Band Low Power Amplifier, 50MHz Min, 3000MHz Max, ROHS COMPLIANT, POWER, SOT -89, 3 PIN | Mimix Broadband | CMM6001-SC vs CMM6001-SC-0G0T |