CMM6004-SC
vs
CMM6004-SC-0L0T
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| Characteristic Impedance |
50 Ω
|
50 Ω
|
| Construction |
Component
|
Component
|
| Gain |
13.5 Db
|
13.5 Db
|
| Input Power-Max (CW) |
20 Dbm
|
20 Dbm
|
| JESD-609 Code |
e3
|
e3
|
| Operating Frequency-Max |
3000 Mhz
|
3000 Mhz
|
| Operating Frequency-Min |
250 Mhz
|
250 Mhz
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| RF/Microwave Device Type |
Wide Band Medium Power
|
Wide Band Medium Power
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Base Number Matches |
7
|
1
|
|
|
|