CMSZDA5V6TR13LEADFREE vs BZX84C5V6W-AU_R1_000A1 feature comparison

CMSZDA5V6TR13LEADFREE Central Semiconductor Corp

Buy Now Datasheet

BZX84C5V6W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
Part Package Code SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 40 Ω
Knee Impedance-Max 400 Ω
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V

Compare CMSZDA5V6TR13LEADFREE with alternatives

Compare BZX84C5V6W-AU_R1_000A1 with alternatives