CN1H2KTTP154J
vs
EXB14V154JX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
PANASONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.35 mm
|
Package Length |
0.8 mm
|
0.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.6 mm
|
Rated Power Dissipation (P) |
0.031 W
|
|
Resistance |
150000 Ω
|
150000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0302
|
0203
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Tolerance |
5%
|
5%
|
Working Voltage |
12.5 V
|
12.5 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
18 Weeks
|
Element Power Dissipation |
|
0.031 W
|
First Element Resistance |
|
150000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
2
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, PUNCHED, 7 INCH
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
IEC60115-9
|
Second/Last Element Resistance |
|
150000 Ω
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CN1H2KTTP154J with alternatives
Compare EXB14V154JX with alternatives