CN1H2NTBK124J
vs
RMS062PJ124AS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA CORP
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description |
SMT, 0302
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Rectangular
|
JESD-609 Code |
e3
|
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.35 mm
|
0.23 mm
|
Package Length |
0.8 mm
|
0.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.6 mm
|
0.6 mm
|
Packing Method |
Bulk
|
TR, PUNCHED PAPER, 13 INCH
|
Rated Power Dissipation (P) |
0.031 W
|
0.0313 W
|
Resistance |
120000 Ω
|
120000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0302
|
0302
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
12.5 V
|
12.5 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8533.21.00.20
|
Additional Feature |
|
ANTI-SULFUR
|
Element Power Dissipation |
|
0.0313 W
|
First Element Resistance |
|
120000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
2
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
120000 Ω
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CN1H2NTBK124J with alternatives
Compare RMS062PJ124AS with alternatives