CN2A2TDD1542F
vs
CN1J4TT123J
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Element Power Dissipation |
0.1 W
|
0.063 W
|
First Element Resistance |
15400 Ω
|
12000 Ω
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
2
|
4
|
Number of Terminals |
4
|
8
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, PUNCHED PAPER, 10 INCH
|
TAPE, PAPER
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0810
|
0612
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
300 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
5%
|
Working Voltage |
100 V
|
50 V
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
|
|
|
Compare CN2A2TDD1542F with alternatives
Compare CN1J4TT123J with alternatives