CNX83A.SD
vs
MCT271TM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
50 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
40%
|
45%
|
Isolation Voltage-Max |
5300 V
|
7500 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
2
|
Package Description |
|
DIP-6
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED
|
Dark Current-Max |
|
50 nA
|
Forward Current-Max |
|
0.06 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare CNX83A.SD with alternatives
Compare MCT271TM with alternatives