CNY17-1
vs
SFH615A-1-X006
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
INFINEON TECHNOLOGIES AG
|
Package Description |
DIP-6
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
40%
|
40%
|
Dark Current-Max |
50 nA
|
50 nA
|
Forward Current-Max |
0.09 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
22
|
4
|
HTS Code |
|
8541.40.80.00
|
|
|
|
Compare SFH615A-1-X006 with alternatives