CNY17-4-060E
vs
SFH615A-3T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
SIEMENS A G
|
Package Description |
0.300 INCH, ROHS COMPLIANT, DIP-6
|
DIP-4
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
20 Weeks
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
160%
|
|
Current Transfer Ratio-Nom |
160%
|
100%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.00001 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
2
|
|
|
|
Compare CNY17-4-060E with alternatives
Compare SFH615A-3T with alternatives