CNY17-4.S QT OptoelectronicsBuy Now Datasheet |
CNY17-4.SD QT OptoelectronicsBuy Now Datasheet |
Part Life Cycle Code | Transferred | Transferred |
---|---|---|
Ihs Manufacturer | QT OPTOELECTRONICS | QT OPTOELECTRONICS |
Reach Compliance Code | unknown | unknown |
Coll-Emtr Bkdn Voltage-Min | 70 V | 70 V |
Configuration | SINGLE | SINGLE |
Current Transfer Ratio-Nom | 160% | 160% |
Isolation Voltage-Max | 5300 V | 5300 V |
Number of Elements | 1 | 1 |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | TRANSISTOR OUTPUT OPTOCOUPLER |
Base Number Matches | 2 | 2 |